High-speed DC axial fan, 80x80x25mm, featuring durable ball bearings for reliable operation. Delivers a maximum airflow of 60 CFM and static pressure of 0.41inH2O at a nominal speed of 4800 RPM. Operates on a 12V voltage rating with a maximum noise level of 47.5 dB. Designed with a square shape and flange mount for versatile integration.
Sunonwealth Electric Machine Industry GF80251B1-000U-AE9 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.41inH2O |
| Noise Level | 47.5dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry GF80251B1-000U-AE9 to view detailed technical specifications.
No datasheet is available for this part.