The GM1205PHVX-A is a 12V DC fan with a nominal speed of 6400 RPM and maximum airflow of 17.5 CFM. It operates within a temperature range of -10 to 90°C and has a noise level of 37. The fan is designed for flange mounting and features Vapo bearings. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 17.5CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 37dB |
| Line Current | 0.16A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 90°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |