DC Fan Vapo Bearing 12V 0.75A 0.9W 4500RPM 5.3CFM 18.2dB Flange Mount
Sunonwealth Electric Machine Industry HA40101V4-000U-999 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 5.3CFM |
| Maximum Pressure | 0.06inH2O |
| Noise Level | 18.2dB |
| Line Current | 0.75A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry HA40101V4-000U-999 to view detailed technical specifications.
No datasheet is available for this part.