DC Fan Sleeve Bearing 12V 0.06A 0.7W 4200RPM 4.2CFM 22dB Flange Mount
Sunonwealth Electric Machine Industry KD1204PFS3 H technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 40 X 40 X 10.5 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 10.5 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 4.2CFM |
| Maximum Pressure | 0.08inH2O |
| Noise Level | 22dB |
| Line Current | 0.06A |
| Bearings | Sleeve |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | S5844 |
| EU RoHS | No |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KD1204PFS3 H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.