DC Fan Axial Vapo Bearing 12V 8CFM 32dB 40 X 40 X 10mm High Speed
Sunonwealth Electric Machine Industry KDE1204PFV1 11.MS.AF.GN technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 8CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 32dB |
| Line Current | 0.09A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE1204PFV1 11.MS.AF.GN to view detailed technical specifications.
No datasheet is available for this part.