DC Fan Ball Bearing 24V 0.7W 6300RPM 6CFM 24dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 6300r/min |
| Maximum Airflow | 6CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 24dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |