DC Fan Sleeve Bearing 24V 0.25A 6W 3000RPM 88CFM 44dB Flange Mount
Sunonwealth Electric Machine Industry KDE2412PTS1-6A technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 88CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 44dB |
| Line Current | 0.25A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 25mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry KDE2412PTS1-6A to view detailed technical specifications.
No datasheet is available for this part.