The MB40201V2-0000-A99 is a 40x40x20mm DC fan from Sunonwealth Electric Machine Industry. It operates at a nominal speed of 6200RPM and has a maximum airflow of 7.7CFM. The fan's maximum pressure is 0.16inH2O and its noise level is 21dBA. It draws a line current of 0.05A and features Vapo bearings. The fan is designed for flange mounting and is suitable for general thermal management applications.
Sunonwealth Electric Machine Industry MB40201V2-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6200r/min |
| Maximum Airflow | 7.7CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 21dB |
| Line Current | 0.05A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.