DC Fan Axial Vapo Bearing 12V 7.7CFM 21dB 40 X 40 X 20mm Middle Speed
Sunonwealth Electric Machine Industry MB40201V2-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6200r/min |
| Maximum Airflow | 7.7CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 21dB |
| Line Current | 0.05A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.