DC Fan Vapo Bearing 12V 0.04A 0.48W 5200RPM 6.3CFM 18dB Flange Mount
Checking distributor stock and pricing after the page loads.
Sunonwealth Electric Machine Industry MB40201V3-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5200r/min |
| Maximum Airflow | 6.3CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 18dB |
| Line Current | 0.04A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |