The MB40201VX-000U-A99 is a 40x40x20mm DC fan from Sunonwealth Electric Machine Industry. It operates at a nominal speed of 8200rpm and provides a maximum airflow of 10.8m³/h. The fan has a maximum pressure of 0.27inH2O and a noise level of 27.5dBA. It is designed for flange mounting and features Vapo bearings. The fan is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sunonwealth Electric Machine Industry MB40201VX-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 8200r/min |
| Maximum Airflow | 10.8CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 27.5dB |
| Line Current | 0.115A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |