DC Fan Vapo Bearing 24V 0.064A 1.54W 8200RPM 10.8CFM 27.5dB Flange Mount
Sunonwealth Electric Machine Industry MB40202VX-0000-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 8200r/min |
| Maximum Airflow | 10.8CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 27.5dB |
| Line Current | 0.064A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.