The MB45100V2-0000-A99 is a 45mm square flange mount DC fan from Sunonwealth Electric Machine Industry. It operates at a nominal speed of 5000rpm and has a maximum airflow of 9.2CFM. The fan is rated for a maximum pressure of 0.12inH2O and has a noise level of 27dBA. It draws a line current of 0.23A and features Vapo bearings. The fan is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry MB45100V2-0000-A99 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 9.2CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 27dB |
| Line Current | 0.23A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 45 X 45 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.