This 12V DC fan features a nominal speed of 5000 RPM and a maximum airflow of 9.2 CFM. It has a maximum pressure of 0.12 inH2O and a noise level of 27 decibels. The fan is designed for flange mounting and has a square shape with dimensions of 45x45x10mm. It is suitable for general use in thermal management applications.
Sunonwealth Electric Machine Industry MB45101V2-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 9.2CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 27dB |
| Line Current | 0.105A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 45 X 45 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.