12V DC axial fan featuring Vapo bearing technology for reliable operation. Delivers 9.2 CFM airflow at a nominal speed of 5000 RPM, with a maximum static pressure of 0.12 inH2O. Operates at a noise level of 27 dB and draws 0.105 A. This square-shaped fan measures 45 x 45 x 10 mm and is designed for flange mounting.
Sunonwealth Electric Machine Industry MB45101V2-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 9.2CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 27dB |
| Line Current | 0.105A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 45 X 45 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.