DC Fan Vapo Bearing 12V 0.105A 1.26W 4300RPM 11CFM 26dB Flange Mount
Sunonwealth Electric Machine Industry MB50101V2-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4300r/min |
| Maximum Airflow | 11CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 26dB |
| Line Current | 0.105A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.