The MC25101V1-000U-A99 is a 12V DC fan with a nominal speed of 13000 RPM and maximum airflow of 3.5 CFM. It features a flange mount design and measures 25x25x10mm in size. The fan operates within a moderate noise level of 23 and has a maximum pressure of 0.25inH2O. It utilizes Vapo bearings and has a line current of 0.057A.
Sunonwealth Electric Machine Industry MC25101V1-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 13000r/min |
| Maximum Airflow | 3.5CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 23dB |
| Line Current | 0.057A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.