DC Fan Axial Vapo Bearing 12V 5.5CFM 23dB 30 X 30 X 10mm High Speed
Sunonwealth Electric Machine Industry MC30101V1-0000-A99 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 9500r/min |
| Maximum Airflow | 5.5CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 23dB |
| Line Current | 0.048A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MC30101V1-0000-A99 to view detailed technical specifications.
No datasheet is available for this part.