The ME40101V1-000U-G99 is a 40x40mm square-shaped DC fan from Sunonwealth Electric Machine Industry. It operates within a voltage range of 4.5 to 13.8V and has a nominal speed of 7000RPM. This fan has a maximum airflow of 8 and a maximum pressure of 0.19inH2O. It features Vapo bearings and is designed for flange mounting. The ME40101V1-000U-G99 has a minimum operating temperature of -10C and a maximum operating temperature of 70C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 7000r/min |
| Maximum Airflow | 8CFM |
| Maximum Pressure | 0.19inH2O |
| Noise Level | 32dB |
| Line Current | 0.09A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |