The ME92251V2-0000-A99 is a DC fan from Sunonwealth Electric Machine Industry with a nominal speed of 2700 RPM and maximum airflow of 45 CFM. It operates at a voltage rating of 12V and has a noise level of 32 dBA. The fan features flange mounting and a square shape with dimensions of 92 x 92 x 25mm. It is suitable for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 45CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 32dB |
| Line Current | 0.135A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |