24V DC axial fan with Vapo bearing technology, delivering 93 CFM maximum airflow and 0.22inH2O maximum pressure. This square fan operates at a nominal speed of 2700 r/min, producing a noise level of 40.5 dB with a line current of 0.146 A. Measuring 120 x 120 x 25 mm, it features flange mounting for secure installation.
Sunonwealth Electric Machine Industry MEC0252V2-000U-A99 technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 93CFM |
| Maximum Pressure | 0.22inH2O |
| Noise Level | 40.5dB |
| Line Current | 0.146A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MEC0252V2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.