DC Fan Axial Vapo Bearing 5V 2.5V to 6V 3CFM 16dB 25 X 25 X 10mm Middle Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 2.5 to 6V |
| Category | DC Fan |
| Nominal Speed | 9800r/min |
| Maximum Airflow | 3CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 16dB |
| Line Current | 0.065A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |