5V DC axial fan, 40x40x10mm, featuring Vapo bearings for reliable operation. Delivers 7 CFM maximum airflow at a nominal speed of 5800 RPM, with a maximum pressure of 0.12 inH2O. Operates at a low noise level of 20.6 dB with a line current of 0.094 A. Square shape with flange mounting for versatile integration.
Checking distributor stock and pricing after the page loads.
Sunonwealth Electric Machine Industry MF40100V2-1000U-A99 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 5800r/min |
| Maximum Airflow | 7CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 20.6dB |
| Line Current | 0.094A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |