This DC fan has a voltage rating of 12V and operates within an input voltage range of 4.5 to 13.8V. It has a nominal speed of 6100RPM and a maximum airflow of 17CFM. The fan's maximum pressure is 0.23inH2O and its noise level is 33. It draws a line current of 0.072A. The fan is designed for flange mounting and has a square shape with dimensions of 50 X 50 X 15mm. It can operate within a temperature range of -10 to 70 degrees Celsius.
Sunonwealth Electric Machine Industry MF50151V1-1000U-G99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 6100r/min |
| Maximum Airflow | 17CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 33dB |
| Line Current | 0.072A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF50151V1-1000U-G99 to view detailed technical specifications.
No datasheet is available for this part.