The MF60151V1-B000-A99 is a DC blower with a voltage rating of 12V and an operating input voltage range of 4.5 to 13.8V. It has a nominal speed of 5000rpm and a maximum airflow of 5.7CFM. The blower is designed for flange mount and has a size of 60 X 60 X 15. It operates within a temperature range of -10 to 70 degrees Celsius.
Sunonwealth Electric Machine Industry MF60151V1-B000-A99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4.5 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 5.7CFM |
| Maximum Pressure | 0.44inH2O |
| Noise Level | 40.2dB |
| Line Current | 0.09A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry MF60151V1-B000-A99 to view detailed technical specifications.
No datasheet is available for this part.