DC Fan, 40x40x28mm, featuring ball bearings for enhanced durability. Delivers a maximum airflow of 24.9 CFM and a static pressure of 1.95inH2O at a nominal speed of 17600 RPM. Operates on a 12V DC voltage with a line current draw of 0.51A. Produces a noise level of 56 dB. Designed with a square shape and flange mount for versatile integration.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 17600r/min |
| Maximum Airflow | 24.9CFM |
| Maximum Pressure | 1.95inH2O |
| Noise Level | 56dB |
| Line Current | 0.51A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |