The PF80381BX-000U-A99 is a DC fan from Sunonwealth Electric Machine Industry. It operates within a voltage range of 6.3 to 13.2V and has a nominal speed of 4000RPM. The fan's maximum airflow is 141.9CFM and its maximum pressure is 3.2inH2O. The device is designed for use in temperatures between -10 and 70 degrees Celsius.
Sunonwealth Electric Machine Industry PF80381BX-000U-A99 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6.3 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 141.9CFM |
| Maximum Pressure | 3.2inH2O |
| Noise Level | 74.1dB |
| Line Current | 4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.