DC Fan Axial Ball Bearing 12V 84.1CFM 55.2dB 80 X 80 X 38mm High Speed
Sunonwealth Electric Machine Industry PMD1208PMB1-A technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 5700r/min |
| Maximum Airflow | 84.1CFM |
| Maximum Pressure | 0.74inH2O |
| Noise Level | 55.2dB |
| Line Current | 0.76A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.