DC Fan Vapo Bearing 48V 0.13A 6.2W 4700RPM 60CFM 46dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 48V |
| Category | DC Fan |
| Nominal Speed | 4700r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.43inH2O |
| Noise Level | 46dB |
| Line Current | 0.13A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |