The PSD2412PMB1(2) is a 24V DC fan with a nominal speed of 4000 RPM and maximum airflow of 200 CFM. It features a flange mount design and ball bearings for reliable operation. The fan operates within a specified temperature range and meets general industry standards.
Sunonwealth Electric Machine Industry PSD2412PMB1(2) technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 200CFM |
| Maximum Pressure | 0.7inH2O |
| Noise Level | 62dB |
| Line Current | 0.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry PSD2412PMB1(2) to view detailed technical specifications.
No datasheet is available for this part.