The SP103AT 1122LBT.GN fan from Sunonwealth Electric Machine Industry is a 115V AC fan with a nominal speed of 1700 or 1900rpm, depending on the operating frequency of 50 or 60Hz. It has a maximum airflow of 47 or 54 cubic feet per minute and a maximum pressure of 0.12 or 0.13 inches of water. The fan's noise level is 37 or 40 decibels. It has a line current of 0.12 or 0.11 amps and features ball bearings for smooth operation. The fan is designed for flange mounting and has a square shape with dimensions of 119 X 119 X 25.5 millimeters.
Sunonwealth Electric Machine Industry SP103AT 1122LBT.GN technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1700|1900r/min |
| Maximum Airflow | 47|54CFM |
| Maximum Pressure | 0.12inH2O|0.13inH2O |
| Noise Level | 37|40dB |
| Line Current | 0.12|0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry SP103AT 1122LBT.GN to view detailed technical specifications.
No datasheet is available for this part.