This is a 115V AC fan with a nominal speed of 1600 or 1800 RPM, and a maximum airflow of 46 or 53 CFM. It features sleeve bearings and a flange mount design. The fan is suitable for use in a variety of applications, including general use. The operating frequency is 50 or 60 Hz. The fan's maximum pressure is 0.11 or 0.12 inH2O, and its noise level is 35 or 38 dBA. The fan's size is 119 x 119 x 25.5 mm.
Sunonwealth Electric Machine Industry SP103AT 1122LST.GN technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600|1800r/min |
| Maximum Airflow | 46|53CFM |
| Maximum Pressure | 0.11inH2O|0.12inH2O |
| Noise Level | 35|38dB |
| Line Current | 0.14|0.13A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 25.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunonwealth Electric Machine Industry SP103AT 1122LST.GN to view detailed technical specifications.
No datasheet is available for this part.