Sign in to ask questions about the Sunpower F8-W3528-12-30-IP20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunpower F8-W3528-12-30-IP20 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 160lm |
| Ratings | IP20 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower F8-W3528-12-30-IP20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
