Sunpower Flex-100C technical specifications.
| Depth | 125.7mm |
| Height | 420.8mm |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Series | FLEX |
| Voltage | 264V |
| Width | 382.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower Flex-100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
