Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PCV12240E Datasheet | Sunpower
Browse
Manufacturers
API
BOM
Account
SUNPOWER
PCV12240E
Datasheet
Sunpower
PCV12240E
PCV12240E
PCV12240E
Voltage Rating
240V
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sunpower PCV12240E technical specifications.
General
Max Output Power
240W
Output Current
18A
Output Voltage
12V
Ratings
IP65
Voltage Rating
240V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account