PowerLED PCV1236, Constant Voltage LED Driver 36W 12V 3A
Sunpower PCV1236 technical specifications.
| Max Output Power | 36W |
| Output Current | 3A |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower PCV1236 to view detailed technical specifications.
No datasheet is available for this part.