Sunpower SDS060B12 technical specifications.
| Current - Output 1 | 5A |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower SDS060B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
