Sunpower SDS100B-48 technical specifications.
| Package/Case | 100 |
| Height | 38mm |
| Length | 198mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Output Current | 2.1A |
| Output Voltage | 48V |
| Width | 95mm |
| RoHS | Not Compliant |
No datasheet is available for this part.