Computer Mouse 3D Optical USB/Combo 800dpi
Checking distributor stock and pricing after the page loads.
| Interface | USB|Combo |
| Type | 3D Optical |
| Operating Systems | Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Number of Buttons | 2 |
| Product Depth | 42mm |
| Height | 30mm |
| Product Length | 73mm |
| RoHS Version | 2002/95/EC |