Computer Mouse 3D Optical USB/Combo 800dpi
Checking distributor stock and pricing after the page loads.
| Interface | USB|Combo |
| Type | 3D Optical |
| Operating Systems | Win 2000|Win Mar 3.0|Win ME|Win NT|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Product Depth | 57mm |
| Height | 30mm |
| Product Length | 96mm |
| RoHS Version | 2002/95/EC |