Computer Mouse Optical Cordless
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Mac OS X10.2|Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP |
| Cordless Range | 10m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Number of Buttons | 5 |
| Product Depth | 67mm |
| Height | 38mm |
| Product Length | 115mm |
| RoHS Version | 2002/95/EC |