Sunsonny Electronics Tech SR-P06 technical specifications.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Mac OS X10.2|Win 98|Win 2000|Win ME|Win NT|Win Vista|Win XP |
| Cordless Range | 10m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Number of Buttons | 2 |
| Product Depth | 56mm |
| Height | 33mm |
| Product Length | 105mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sunsonny Electronics Tech SR-P06 to view detailed technical specifications.
No datasheet is available for this part.