The LSR4.7/20BM1000 is a 4.7uF surface mount tantalum capacitor with a voltage rating of 20VDC and a tolerance of 20%. It has a very low ESR and a leakage current of 0.9. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 3528-21 package.
Suntsu Electronics LSR4.7/20BM1000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 0.9uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR4.7/20BM1000 to view detailed technical specifications.
No datasheet is available for this part.