The LSR4.7/25BM900 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.9. The capacitor is designed for surface mount applications and has a case code of B. It operates over a temperature range of -55 to 125 degrees Celsius. The LSR4.7/25BM900 is constructed with a flat design and features inward L termination.
Suntsu Electronics LSR4.7/25BM900 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.9Ohm |
| Leakage Current | 1.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR4.7/25BM900 to view detailed technical specifications.
No datasheet is available for this part.