The LSR47/20DK200 is a 47uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a very low ESR of 0.2 and a leakage current of 9.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 7343-31 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR47/20DK200 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 9.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Suntsu Electronics LSR47/20DK200 to view detailed technical specifications.
No datasheet is available for this part.