Network Servers 4U AMD DDR3 16 240 Pin DIMM Socket 512Gbyte RAM
Super Micro Computer AS-4022G-6F technical specifications.
| Type | Rack|Tower |
| Number of System Memory | 16 |
| System Memory Maximum Size | 512Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Opteron 200 |
| System Memory Socket Type | DIMM |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Processor Type | AMD |
| Number of Hard Disk Bays | 8 |
| SATA | 0 |
| Hard Disk Form Factor | 3.5in |
| Number of Cooling Fans | 5 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 648mm |
| Height | 437mm |
| Product Length | 178mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.