Super Micro Computer CBL-0033L-U320 technical specifications.
| Cable Type | D-Sub |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Contact Termination | IDT-IDT |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Super Micro Computer CBL-0033L-U320 to view detailed technical specifications.
No datasheet is available for this part.