1U PCI-E x8 Slot to PCI-E Slot Riser Card for X7SLM
Super Micro Computer CSE-RR1U-E8 technical specifications.
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 0 |
| PCIe x8 | 1 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| AGP | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Super Micro Computer CSE-RR1U-E8 to view detailed technical specifications.
No datasheet is available for this part.