Optical Drives RW 128mm 12.7mm 129mm
Super Micro Computer DVM-PNSC-824 technical specifications.
| Technology | DVD |
| Type | RW |
| Disc Formats | CD-DA|CD-ROM|CD-ROM XA|CD-Extra|Photo CD |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Product Depth | 129mm |
| Height | 12.7mm |
| Product Length | 128mm |
| Product Weight | 155g |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.