Super Micro Computer MBD-C7Q67-H-B technical specifications.
| Number of System Memory | 4 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel 82579LM|Intel 82574L |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800M|1066M|1333MHz |
| Chipset Type | Intel Q67 |
| On Board Graphic Card | No |
| On Board Sound Card Type | Realtek ALC889 |
| PCI | 2 |
| USB | 2 |
| BIOS | AMI 64Mb |
| Cage Code | 3VMS9 |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Super Micro Computer MBD-C7Q67-H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.